ABUS 32075 180IB/50HB63 50mm Brass Body Combination Padlock Long Shackle 4-Digit

MPN
32075
Brand
ABUS
EAN-13
4003318320750
Order Code
95-0112
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.10 £33.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The ABUS 180IB Series Marine Grade (Weatherproof) Combination Padlock with a 4-digit resettable combination. Body made from solid forged brass and features a stainless steel shackle and non-corrosive inner components.

Precision locking mechanism with special protection against manipulation. Low to medium security requirement where convenience of use is a high priority (e.g. schools, companies)

Overall width: 53 mm
Overall height: 113 mm
Overall depth: 25 mm

Shackle width: 25 mm I.D.
Shckle height: 63 mm
Shackle Dia: 8 mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot