ABUS 277788 86TI/45mm TITALIUM™ Padlock Without Cylinder

MPN
277788
Brand
ABUS
EAN-13
4003318277788
Order Code
95-0505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ABUS 86TI Series TITALIUM™ Padlocks have a solid lock body made from TITALIUM™ aluminium and special alloy hardened steel shackles with NANO PROTECT™ coating for extreme corrosion resistance.

They have a double locking mechanism for additional security. They operate using a half euro profile cylinder which allows the padlock to be incorporated into master keyed systems. Ideal for indoor and outdoor use.

This ABUS 86TI/45 TITALIUM™ Padlock is supplied without a cylinder and has the following specification:

ABUS Security Level: 7.

Shackle Width: 26.5mm.
Shackle Height: 32.5mm.
Shackle Diameter: 8mm.

Overall Width: 46.5mm.
Overall Height: 96.5mm.
Overall Depth: 27mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot