ABUS 22715 T84MB/40mm Red Rustproof Padlock

MPN
22715
Brand
ABUS
EAN-13
4003318227158
Order Code
95-0624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The ABUS T84MB Series Padlocks have a solid brass body and shackle with non-corrosive inner components. Precision pin tumbler cylinder with a paracentric keyway for increased protection against manipulation. 30mm and above are double bolted. Automatic locking and anti-static, non-sparking for fuel lock off. Vinyl casing provides added protection for the body.

20-30mm padlocks are ideal for securing valuables/goods of lower value or at a low risk of theft. 40mm padlocks are ideal for securing valuables/goods of medium value or at an average risk of theft.

Also useful as safety lock offs. Maintenance engineers can isolate valves or switchgear in the knowledge that the valve or switch gear cannot be activated until all engineers are clear of the system.

This T84MB/40 Rustproof Padlocks has the following specification:

ABUS Security Level: 4.
Colour: Red.

Shackle Width: 20mm.
Shackle Height: 21mm.
Shackle Diameter: 7mm.

Overall Width: 43mm.
Overall Height: 59mm.
Overall Depth: 17mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot