ABUS 11571 82/63mm Monoblock Brass Shutter Lock Keyed Alike 8501

MPN
11571
Brand
ABUS
EAN-13
4003318115714
Order Code
95-0445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ABUS 82 Series Monoblock Shutter Padlocks have a solid brass body and a through hardened steel alloy shackle which rotates when attacked. 5 Pin precision cylinder with anti-pick mushroom pins and rust-free components. A hardened steel pin protects the narrow side of the lock against sawing and can be locked without the key by pushing in the bolt.

This ABUS 82/63 Monoblock Padlock has the following specification:

ABUS Security Level: 7.
Keyed Alike Key Reference: 8501.

Shackle Width: 19mm.
Shackle Height: 14mm.
Shackle Diameter: 10mm.

Overall Width: 64mm.
Overall Height: 45mm.
Overall Depth: 18.5mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot