ABUS 09326 65MB/15mm Solid Brass Padlock Keyed Alike 6151

MPN
09326
Brand
ABUS
EAN-13
4003318093265
Order Code
95-0389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ABUS 65 Series Padlocks have a body which is made from solid brass and the shackle is also made from brass. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation. The padlock locking is automatic, it does not require a key.

They are suitable for low to medium security requirements and are also suitable where a strong requirement for service performance and longevity is required.

This ABUS 65MB/15 Solid Brass Padlock has the following specification:

ABUS Security Level: 6.
Keyed Alike Key Reference: 6151.

Shackle Width: 8mm.
Shackle Height: 12mm.
Shackle Diameter: 3mm.

Overall Width: 58mm.
Overall Height: 84mm.
Overall Depth: 16mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot