65MB/15mm Solid Brass Padlock Keyed Alike 6151

ABUS Brand: ABUS

The ABUS 65 Series Padlocks have a body which is made from solid brass and the shackle is also made from brass. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation. The padlock locking is automatic, it does not require a key.

They are suitable for low to medium security requirements and are also suitable where a strong requirement for service performance and longevity is required.

This ABUS 65MB/15 Solid Brass Padlock has the following specification:

ABUS Security Level: 6.
Keyed Alike Key Reference: 6151.

Shackle Width: 8mm.
Shackle Height: 12mm.
Shackle Diameter: 3mm.

Overall Width: 58mm.
Overall Height: 84mm.
Overall Depth: 16mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 09326 65MB/15mm Solid Brass Padlock Keyed Alike 6151
ABUS 09326 65MB/15mm Solid Brass Padlock Keyed Alike 6151
Standard range
Order code: 95-0389
MPN: 09326

Despatched within 4 working days - 15 in stock
1+ £9.66
Price per unit Ex VAT
Padlock
ABUS 37596 65MB/30mm Solid Brass Padlock 70mm Long Shackle Carded
ABUS 37596 65MB/30mm Solid Brass Padlock 70mm Long Shackle Carded
Extended range
Order code: 95-0390
MPN: 37596

Available to back orderPlease contact us for lead time
1+ £10.44
Price per unit Ex VAT
Padlock
ABUS 80944 65MB/15mm Solid Brass Padlock Carded
ABUS 80944 65MB/15mm Solid Brass Padlock Carded
Standard range
Order code: 95-0391
MPN: 80944

Despatched within 4 working days - 50 in stock
1+ £9.66
Price per unit Ex VAT
Padlock

Trustpilot