Absina 910001 Extension Cable 4 mm² 2 m Solar Power Cables & Leads

MPN
910001
Brand
Absina
EAN-13
4260368688852
Order Code
13-5971
Country of Origin
China

Discontinued


Absina 910001 Extension Cable is a highly functional component designed for effective solar power transmission. The cable features a cross-sectional area of 4 mm² and spans a length of 2 metres, making it suitable for medium-distance connections in solar installations. Engineered for robustness and efficiency, this extension cable ensures optimal conductivity and reliability in various solar power applications. It is particularly well-suited for connecting solar panels to inverters or other energy management systems in residential or commercial environments, where dependability and precision are essential. The cable’s durable construction supports long-term use in outdoor settings, under varying environmental conditions.
Length 2m
Colour Black & Red
Conductor Cross Section 4mm²
Cable Length 2m
Cross Section 4mm²
Cross section per core 4mm²
Product Type Extension
Type Extension

Trustpilot