Absina 910000 Extension Cable 4 mm² 1 m Solar Power Cables & Leads

MPN
910000
Brand
Absina
EAN-13
4260368688845
Order Code
13-5970
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Absina 910000 Extension Cable is specifically designed as a 4 mm² cross-sectional area solar power cable with a length of 1 metre. This product, identified as a Solar Power Cable & Lead, is engineered to provide reliable connectivity in photovoltaic systems, ensuring optimal transmission of electrical power between solar panels and auxiliary equipment. Its robust construction supports a wide range of environmental conditions, thereby enhancing its suitability for outdoor applications. Commonly utilised in solar energy installations, this extension cable facilitates efficient energy flow, which is critical in renewable energy projects where the reduction of power losses is essential. Additionally, the cable adheres to relevant industry standards, ensuring safety and performance compliance in solar energy systems.
Length 1m
Colour Black & Red
Conductor Cross Section 4mm²
Cable Length 1m
Cross Section 4mm²
Cross section per core 4mm²
Product Type Extension
Type Extension

Reviews

Be the first to submit a review

Trustpilot