Absina 70-700-0001 Wall-Mounted Cable Reel Sturdy Type 2 Design

MPN
70-700-0001
Brand
Absina
EAN-13
2050008803422
Order Code
08-3764
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Absina 70-700-0001 wall-mounted cable reel is designed for e mobility applications. This charger accessory ensures efficient cable management and easy access. It is ideal for organising charging cables in both residential and commercial settings.
Type Wall-mounted cable reel
Colour Black
Charger connectors Type 2
Height 68mm
Length 142mm
Weight 80
Width 80mm

Reviews

Be the first to submit a review

Trustpilot