Absina 401022 Hearing Aid Battery ZA 13 1.4V 6 pieces Zinc Air PR48

MPN
401022
Brand
Absina
EAN-13
5000252099178
Order Code
08-3759
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 5 availableBack-order availability date - 14/09/2026

Absina's hearing aid batteries, model ZA 13, are zinc-air batteries operating at 1.4 volts. They are commonly used in hearing aids due to their size and reliability. This pack contains six button cell batteries, also applicable for devices like pocket calculators and wristwatches.
Type ZA13
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 5.4mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V
Diameter 7.9mm
Height 5.4mm

Reviews

Be the first to submit a review

Trustpilot