Absina 401021 ZA 10 Hearing Aid Battery 6 pieces 1.4V Zinc-Air Long Life

Order Code:

08-3758

Brand: Absina MPN: 401021 EAN-13: 5000252099123
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 21/03/2026

Absina's hearing aid battery ZA 10 is a zinc air type with a voltage of 1.4V, packed with six pieces. This PR70 button cell battery is designed for hearing aids but can also be used in wristwatches and pocket calculators. With its reliable performance and compact size, it is ideal for devices requiring small, consistent power sources.
Type ZA10
Chemistry Zinc Air
Dimensions (H x W x D) 5.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V
Diameter 5.9mm
Height 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot