Absima 540er Thrust B-SPEC Electric Motor Brushed Truck 80T

Order Code:

64-1653

Brand: Absima MPN: 2310079 EAN-13: 4250650911607
  • Country of Origin:
  • View All

Discontinued


This 540er Thrust B-Spec Truck electric motor from Absima has a voltage of 7.2 to 7.4V with a power rating of 80W.
  • Length: 53.2mm
  • Diameter: 35mm
  • Idle speed: 5300 rpm
  • Motor output power: 80W
  • Motor shaft length: 12.3mm
  • Operating voltage: 7.2 to 7.4V
  • Shaft Ø: 3.18mm
  • Turns: 80x2
  • Type: Thrust
  • Weight: approx 165g
  • Supplied complete with connection cable
  • Manufacturer part No.: 2310079
Idle speed 5300 rpm
Weight approx 165g

Trustpilot