Absima 540er Thrust B-SPEC Electric Motor Brushed 8T

Order Code:

64-1644

Brand: Absima MPN: 2310070 EAN-13: 4250650911515
  • Country of Origin:
  • View All

Discontinued


A Thrust B-Spec 17T motor from Absima.
  • Motor length: 53.2mm
  • Motor diameter: 35.2mm
  • Motor output power: 180 W
  • Motor shaft length: 12.3mm
  • Operating voltage: 7.2 to 7.4V
  • Shaft diameter 3.18mm
  • Turns: 8x2
  • Weight: 165g
  • Supplied complete with connection cable
  • Manufacturer part No.: 2310070
Motor length 53.2mm

Trustpilot