ABB VM4 Mechanical Interlock Unit

MPN
VM4
Brand
ABB
Order Code
28-3384

Discontinued


VM4 Mechanical Interlock Unit for AF09…AF38 3 Pole Contactors.


  • Maximum Mechanical Switching Frequency: 1800 cycles per hour
  • Extended product type: VM4
  • Product ID: 1SBN030105T1000
  • EAN: 3471523130609
  • Catalogue description: VM4 mechanical interlock unit long
  • Description: VM4 mechanical interlock unit
  • Net Weight: 5g
- N/A
Auxiliary contacts, extendable false
Net weight 5g
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0

Trustpilot