A screw interface relay RB121A-24VAC/DC : 24VAC-DC input/ 1SPDT 10mA up to 6A with LED. The relay is part of the R600 range and is the solution for all your applications.
- Function: Boxed interface relay
- IIT Publishing Status: Level 0 - Information enabled
- Output: 1 c/o (SPDT) contact
- Output Signal: 12-250V AC/ 10mA - 6A
- Product Main Type: R600
- Product Name: Interface relay
- Rated Control Supply Voltage: 24V AC/DC
- Sub-Function: Relay with built in LED
- Terminal Type: Screw Terminals
- Description: RB121A-24VAC/DC Interface relay R600
- Mftrs. Part No.: 1SNA645001R0300
| Type |
Screw relay |
| - |
N/A |
| Complete with socket |
true |
| Contact Configuration |
SPDT |
| Degree of protection (IP) |
IP20 |
| Depth |
70mm |
| Dimensions |
75 x 70mm |
| Drive, polarization |
Polarized |
| Drive, switching attitude |
Mono stable |
| Height |
67.5mm |
| Material contact |
Silver tin oxide (AgSnO2) |
| Material of contact insert |
N/A |
| Material of contact surface |
Other |
| Max. starting current |
N/AA |
| Nominal Current |
6A |
| Number of contacts as change-over contact |
1 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating Voltage (AC) |
24V |
| Operating Voltage (DC) |
24V |
| Output |
1 c/o (SPDT) contact |
| Output Current |
0.01 to 6A |
| Rated control supply voltage AC 50 Hz |
24 - 24V |
| Rated control supply voltage AC 60 Hz |
24 - 24V |
| Rated control supply voltage DC |
24 - 24V |
| Relay technology category according to IEC 61810-7 |
RT I |
| Temperature Range |
-40 to +80°C |
| Type of electric connection |
Screw connection |
| Type of switch contact |
Single contact |
| Voltage type (operating voltage) |
AC/DC |
| Voltage type for actuating |
AC/DC |
| Width |
6mm |
| With detachable clamps |
false |
| With forced-guided contacts |
false |
| With LED indication |
true |