ABB ERG50 ERG50 Ergonomic Hand Tool For Plastic Cable Connector Black 178 mm

Order Code:

72-0138

Brand: ABB MPN: ERG50
  • Quickly find another product in this range by Colour:

    Black Orange
Qty Unit Price (Inc VAT)
1+ £372.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

This ABB ERG50 Ergonomic Hand Tool designed for use with Nylon Cable Ties of 2.4-4.67mm cable tie widths. The cable tie tool provides reliability and performance, with comfort of use. · 360 ° rotatable swivel convenient use of the tool in every position possible · Locking of the voltage setting for always the same cable connector voltage · Conveniently accessible mode dial for the pick-up voltage · Grip span adjustable according to the hand size of the user · Performance with a patented recoil mechanism for increased user convenience and greater security · Ergonomic shape with rounded contours · Setting a high / low binding force. Choice between high force and long stroke or low force and short stroke · Cable ties are cut flush to the head
Length 178mm
Colour Black
Type Cable tie tool

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot