Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ABB DS201M-C40-AC300 D/P Width RCBO 40A 300mA

ABB DS201M-C40-AC300 D/P Width RCBO 40A 300mA

Order Code:  

28-3891

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: DS201M-C40-AC300  Copy to clipboard EAN-13: 8012542109259
 Report an error

Discontinued

An ABB residual current circuit breaker, with overcurrent protection (RCBO). This 40A 300mA DS201M RCBO has a Type C characteristic (tripping curve) in accordance with BS EN 60898. The DS201M is a 1P+N in two-modules for the protection of the end user, against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents, protection against indirect contacts and additional protection against direct contacts. Applications: residential, commercial and industrial.


  • Type C Characteristic (tripping curve)
  • AC Type
  • Rated voltage: 230V
  • Number of Poles: 2
  • Number of Protected Poles: 1
  • Position of Neutral Terminals: Right
  • Power Loss: Per Pole 8.8W
  • Supplied with a residual current rating of 300mA
  • Supplied with a current rating of 40A
  • ABB Type: DS201 M C40 AC300
  • Product ID: 2CSR27504R3404
Number of Poles 2
Power Rating N/A
Current Rating 40A
Voltage Rating 230V
Type RCBO

Reviews


Be the first to submit a review