ABB CR-M024DC2 CR-M024DC2 Interface relay

MPN
CR-M024DC2
Brand
ABB
Order Code
72-0135
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The CR-M024DC2 pluggable interface relay is a miniature relay, designed to be plugged into a suitable ABB CR-M socket. When plugged into a socket, the combination of relay and socket can be snap-on mounted onto a DIN Rail. This relay operates with a 24V DC rated control supply voltage and has a 2 C/O (SPDT) output contacts rated at 250V / 12A, allowing switching of multiple circuits with a single input signal. This relay features an integrated test button, for manual actuation of the relay by locking its output contacts, and ease of testing and commissioning. The relay also has an integrated LED to provide a visual indication of the relay coil energisation. It offers reliable electrical isolation between control and load circuits, for efficient and safe operation in controlling electrical devices. This relay is ideal for automation systems, allowing seamless integration in various industrial applications.
Connection Connector
Content 1pc(s)
Dim (W x H) 21.2 x 27.5mm
Height 27.5mm
IP Rating IP40
Product Type Interface relay
Width 21.2mm

Reviews

Be the first to submit a review

Trustpilot