Easter Opening Hours and Delivery Dates here

ABB CM-MPS.21S Three-Phase Monitoring Relay

Order Code:

28-3721

Brand: ABB MPN: CM-MPS.21S

Discontinued


The three-phase monitoring relays CM-MPS.x1 monitor the phase parameters phase sequence, phase failure, over- and undervoltage as well as phase unbalance.

All devices are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connection terminals) and the completely tool-free Easy Connect Technology (push in terminals).


  • Rated control measuring voltage: 3x 180-280V AC
  • Connection technology: Screw terminals
  • Monitoring of three-phase mains for phase sequence
  • TRMS measuring principle
  • CM-MPS.11 and CM-MPS.21 can also be used to monitor single-phase mains
  • ON-delayed or OFF-delayed tripping delay selectable
  • Powered by the measuring circuit
  • Precise adjustment by front-face operating controls
  • 3 LEDs for the indication of operational states
Type Three-phase monitoring relay
Contact Configuration SPDT
Dimensions 22.5 x 85.6 x 103.7mm
Operating Voltage (AC) 180 to 280V
Output Current 0.025A
Temperature Range -25 to +60°C

Trustpilot