ABB CAL4-11-T 2-pole Auxiliary Contact Block

MPN
CAL4-11-T
Brand
ABB
Order Code
28-3355

Discontinued


An auxiliary mounted auxiliary contact block for side mounting. The auxiliary contact block is used for the operation of auxiliary circuits and control circuits.


  • CAL4 2-pole block instantaneous N.O. + N.C. contacts clipped onto the right and/or left side of the contactors
  • Contact block is equipped with screw type connecting terminals
  • Manufacturers part No.: 1SBN010120T1011
- N/A
Lamp holder None
Model Clip-on
Mounting method Side mounting
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 4A
Type of electric connection Screw connection

Trustpilot