ABB CA4-22E 4-pole Auxiliary Contact Block

MPN
CA4-22E
Brand
ABB
Order Code
28-3366

Discontinued


An auxiliary mounted auxiliary contact block for front mounting. The auxiliary contact block is used for the operation of auxiliary circuits and control circuits.


  • CA4 4-pole block, front-mounted, instantaneous with N.O., N.C. contacts
  • Contact block is equipped with screw type connecting terminals
  • Manufacturers part No.: 1SBN010140R1022
- N/A
Lamp holder None
Model Clip-on
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 4A
Type of electric connection Screw connection

Trustpilot