ABB 2TKA140014G1 Cable splitter 86x86x86mm IP65 Wet Room Junction Box

MPN
2TKA140014G1
Brand
ABB
EAN-13
2050012042060
Order Code
13-5969
Country of Origin
Finland
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

ABB 2TKA140014G1 is a robust cable splitter designed for efficient electrical distribution in damp environments. This product, also identified by the alternate description 3119393, features a compact form factor with dimensions of 86x86x86mm and is engineered to meet an IP65 ingress protection rating, ensuring reliable performance against dust and water ingress. Constructed for use in wet rooms, the junction box is an essential component in applications such as HVAC systems, industrial control panels, and outdoor electrical installations where environmental protection is paramount. Its durable construction and straightforward assembly make it suitable for both commercial and industrial wiring systems, providing a secure and organised method for cable management and connectivity.
Type Cable splitter
Material Plastic
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 86 x 86 x 86 mm
Castable False
Casting compound included False
Circuit integrity None
Content 1
Cover attachment Snapped on
Cover model Blind cover
Enclosure Height 86mm
Enclosure Width 39mm
Equipped with None
For Ex-zone dust None
For Ex-zone gas None
For tube diameter Other
IP Rating IP65
Max. conductor cross section 2.5mm²
Mounting method Universal
Mounting under water False
Number of inlets 14
Operating Temperature -25-60°C
Permanent temperature resistance -25 - +60°C
Rated insulation voltage Ui 400V
Sealable False
Shape Square
Surface protection Untreated
Transparent cover False
Type of housing feed-through Seal membrane
With screening False

Reviews

Be the first to submit a review

Trustpilot