ABB 2CSM210000R0721 DIN Rail Mains Socket 230V 16A 2-Pin+PE Grey

Order Code:

11-1895

Brand: ABB MPN: 2CSM210000R0721 EAN-13: 2050000381720

Discontinued


The ABB DIN rail mains socket without cover, model E1175, is designed for easy installation on a DIN rail system. This grey socket is ideal for use in switchboard, cabinet, and industrial plant lighting applications. It is suitable for various lighting purposes, providing versatile power connections in workplace and cupboard settings.
Type DIN rail mains socket w/o cover
Colour Grey
Connection Type Screw connector
Material PA
Misc Attribute 1 E1175
Misc Attribute 2 16 A
Nominal Current 16A
Operating Voltage 250V AC
Rated voltage 250V AC
Test current 16A

Trustpilot