Christmas Opening Hours and Delivery Dates here

ABB 2CKA002064A0289 Socket module IP44 Pure white (RAL 9010)White

Order Code:

72-0106

Brand: ABB MPN: 2CKA002064A0289
Qty Unit Price (Ex VAT)
1+ £20.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ABB socket module is designed for reliable indoor installation, featuring an IP44 rating for dust and water resistance. It comes in pure white, matching the RAL 9010 colour standard. Suitable for residential and commercial use, it provides a robust connection point for electrical devices. This module is ideal where a degree of moisture protection is important.
Content 1pc(s)
Depth 32mm
Dim (W x H x D) 71 x 12 x 32 mm
Height 12mm
IP Rating IP44
Nominal Current 16A
Nominal Voltage 250V
Product Type Socket module
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot