ABB 2CKA002013A4656 Socket module IP20 Pure white (RAL 9010)

ABB 2CKA002013A4656 Socket module IP20 Pure white (RAL 9010)

MPN
2CKA002013A4656
Brand
ABB
Order Code
72-0105
Country of Origin
Germany

Discontinued


The ABB 2CKA002013A4656 SCHUKO® socket insert Safety Shutter module IP20 pure white (RAL 9010) is designed for modern electrical installations. It features a sleek pure white finish that blends seamlessly with contemporary interiors. The module provides reliable and safe electrical connections, suitable for use in residential and commercial environments. Its robust construction ensures durability and long-lasting performance.
Content 1pc(s)
Depth 40mm
Dim (W x H x D) 71 x 12 x 40 mm
Height 12mm
IP Rating IP20
Nominal Current 16A
Nominal Voltage 250V
Product Type Socket module
Width 71mm

Trustpilot