ABB 2CDS200936R0001 S2C-H11L Auxiliary switch

MPN
2CDS200936R0001
Brand
ABB
Order Code
72-0071
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £12.73
10+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The ABB 2CDS200936R0001 Auxiliary Contact switch is a reliable component used in switchgear systems. It features compact design and durable construction. This auxiliary switch is typically used to indicate the position of circuit breakers. Suitable for use with MCBs S 200 series. The auxiliary contact is designed to be mounted on the left side of the MCBs. It is ideal for monitoring and control applications in industrial setups.
Type S2C-H11L
Coil Voltage N/A
Content 1pc(s)
Depth 104mm
Dimensions (W x H x D) 20 x 115 x 104 mm
Height 115mm
Product Type Auxiliary switch
Terminals 1-pin
Width 20mm

Reviews

Be the first to submit a review

Trustpilot