ABB 2CDL200001R0001 2CDL200001R0001 End cap

MPN
2CDL200001R0001
Brand
ABB
Order Code
72-0059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

End cap 2CDL200001R0001, for use with miniature circuit breakers; S200, F200, DDA200, S-ARC1 and DS-ARC1.
Size/ Dimensions (L x W x H) 8 x 18 x 17 mm
Length 8mm
Height 17mm
Product Type End cap
Width 18mm

Reviews

Be the first to submit a review

Trustpilot