ABB 1SFA619500R1071 Stop Switch Twist to Reset Red 30mm Mushroom Head

MPN
1SFA619500R1071
Brand
ABB
EAN-13
7320500260814
Order Code
28-3989
Country of Origin
United Kingdom

Discontinued


The ABB 1SFA is a Red Stop Button with Twist to Reset. The all-in-one push button has integrated contacts and is supplied with a 30mm actuator head.


  • IP69K rated for harsh environments
  • Temperature range: -25°C to +70°C
  • 30mm Head
  • Mounting hole: 22.5mm
  • Head colour: Red
  • Manufacturer's part: ABB 1SFA619500R1071
Type Pushbutton
- N/A
30mm Head
Actuator Style Mushroom button
Connection type auxiliary circuit Screw connection
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 1
Diameter cap 30mm
Hole Diameter 22mm
Mounting hole 22.5mm
Mounting method Surface mounting
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Supply voltage lamp 300V
Temperature Range -25°C to +70°C
Unlocking method Other
With lighting false

Trustpilot