ABB 1SFA187185R1055 BA9S230LEDB LED module White

MPN
1SFA187185R1055
Brand
ABB
Order Code
72-0030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.68 £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ABB BA9S230LEDB White LED bulb is a modular metal LED bulb with BA9S socket and a voltage rating of 230V. This LED bulb Block is part of the ABB modular metal range designed for mining, construction and heavy industry applications, providing the highest reliability with full flexibility of a modular range. This device meets the requirements of the standards IEC / EN 60947-5-1. IEC/EN 60073, IEC/EN 60529, UL 508 AND CSA C22.2 NO. 14 for command and warning devices. Protection class to IP66. Operating temperature range -30° to + 70°C.
Type BA9S230LEDB
Coil Voltage N/A
(Ø) 0mm
Colour White
Content 1pc(s)
Length 0mm
Product Type LED module

Reviews

Be the first to submit a review

Trustpilot