ABB 1SBV010392R1211 LS32 Limit Switch 400V AC 1.8A Spring-Loaded Rod IP65

MPN
1SBV010392R1211
Brand
ABB
EAN-13
3471522003539
Order Code
11-1852
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ABB 1SBV010392R1211 LS32P92B11 is a limit switch designed for controlling electrical circuits, capable of handling up to 400 V AC and 1.8 A with an IP65 rating for robust environmental protection. Featuring a spring-loaded rod design, it is suitable for momentary applications in various industrial and automation settings. This position switch is typically used in machinery for detecting motion limits or as an emergency power off button.
Type Limit switch
Connection Screws
Contact opening Sprungkontakt
Depth 30mm
Dim (W x H x D) 30 x 70 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 15 million cycles
Functions momentary
Height 70mm
IP Rating IP65
Material Plastic
Misc Attribute LS32P92B11
Operation type Spring-loaded rod
Switching current (max.) 1.8A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot