ABB 1SBV010392R1211 Limit switch 400 V AC 1.8 A Spring-loaded momentary IP65

MPN
1SBV010392R1211
Brand
ABB
Order Code
72-0025
Country of Origin
Italy
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This position switch can be used for monitoring position, presence/absence of objects, and travel limits. The switch provides protection against electromagnetic interference.
Connection Screws
Contact opening Sprungkontakt
Content 1pc(s)
Depth 30mm
Dim (W x H x D) 30 x 70 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 15 million cycles
Functions momentary
Height 70mm
IP Rating IP65
Material Plastic
Operation type Spring-loaded rod
Product Type Limit switch
Switching current (max.) 1.8A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot