ABB 1SBV010391R1211 LS32P91B11 Limit Switch 400V AC IP65 Rod Momentary

MPN
1SBV010391R1211
Brand
ABB
EAN-13
3471522003492
Order Code
11-1851
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The ABB limit switch model 1SBV010391R1211 LS32P91B11 features a spring-loaded rod, operates at 400 V AC and 1.8 A, and has an IP65 rating. Its robust design ensures reliable performance in industrial environments for position and end switch applications. This switch is typically used in systems requiring momentary contact activation for precise control.
Type Limit switch
Connection Screws
Contact opening Sprungkontakt
Depth 30mm
Dim (W x H x D) 30 x 70 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 15 million cycles
Functions momentary
Height 70mm
IP Rating IP65
Material Plastic
Misc Attribute LS32P91B11
Operation type Spring-loaded rod
Switching current (max.) 1.8A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot