ABB 1SBV010371R1211 LS32P71B11 Limit Switch 400V AC 1.8A Steel Lever IP65

MPN
1SBV010371R1211
Brand
ABB
EAN-13
2050000826627
Order Code
11-1850
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ABB 1SBV010371R1211 LS32P71B11 is a limit switch featuring a steel lever and rated for 400 V AC and 1.8 A with IP65 protection. This durable switch is suitable for industrial environments, offering momentary action for accurate position sensing. Typical applications include machinery and equipment where precise end-of-travel detection is essential.
Type Limit switch
Connection Screws
Contact opening Sprungkontakt
Depth 30mm
Dim (W x H x D) 30 x 80 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 15 million cycles
Functions momentary
Height 80mm
IP Rating IP65
Material Plastic
Misc Attribute LS32P71B11
Operation type Steel lever (straight)
Switching current (max.) 1.8A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot