ABB 1SBV010313R1211 LS32P13B11 Limit Switch 400V AC 1.8A IP65 Momentary

MPN
1SBV010313R1211
Brand
ABB
EAN-13
3471522000392
Order Code
11-1846
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

ABB's limit switch, model 1SBV010313R1211 (LS32P13B11), operates at 400 V AC with a current rating of 1.8 A and features a tappet momentary mechanism. It is designed for reliable performance in industrial settings, protected with an IP65 rating to withstand dust and water exposure. Typical applications include acting as a position or end switch in machinery for precise control and safety functions.
Type Limit switch
Connection Screws
Contact opening Sprungkontakt
Depth 30mm
Dim (W x H x D) 30 x 69 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 15 million cycles
Functions momentary
Height 69mm
IP Rating IP65
Material Plastic
Misc Attribute LS32P13B11
Operation type Tappet
Switching current (max.) 1.8A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot