ABB 1SBV010310R1211 Limit switch 400 V AC 1.8 A Tappet momentary IP65

MPN
1SBV010310R1211
Brand
ABB
Order Code
72-0018
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.47
10+ £26.40
100+ £25.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This ABB LS32P10B11 switch is a 30 mm wide, standard Position Limit Switch made of fibre-glass reinforced UL-V0 material. It features 2 mounting holes at the top, 1 ISO M16x1.5 cable entry on the bottom, a plain plastic plunger actuator and 1 N.O + 1 N.C snap action (Zb type) contacts. This position switch can be used for monitoring position, presence/absence of objects, and travel limits. The switch provides protection against electromagnetic interference.
Connection Screws
Contact opening Sprungkontakt
Content 1pc(s)
Depth 30mm
Dim (W x H x D) 30 x 69 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 15 million cycles
Functions momentary
Height 69mm
IP Rating IP65
Material Plastic
Operation type Tappet
Product Type Limit switch
Switching current (max.) 1.8A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot