ABB 1SAZ211201R1038 Overload Relay

MPN
1SAZ211201R1038
Brand
ABB
Order Code
28-3737

Discontinued


The TA25DU-6.5 thermal overload relay is an economic electromechanical protection device for the main circuit. It offers reliable and fast protection for motors in the event of overload or phase failure. The device has trip class 10A. Further features are the temperature compensation, trip contact (NC), signal contact (NO), automatic- or manual reset selectable, trip-free mechanism, STOP- and Test function and a trip indication. The overload relays are connected directly to the block contactors. Single mounting kits are available as accessory.


  • Extended Product Type: TA25DU-6.5
  • Product ID: 1SAZ211201R1038
  • EAN: 4013614216589
  • Catalogue Description: TA25DU-6.5 Thermal Overload Relay
Type Overload relay
Contact Configuration 1NO + 1NC
Dimensions 44 x 80 x 94mm
Operating Voltage (AC) 500V
Output Current 4.5 to 6.5A
Temperature Range -25 to +55°C

Trustpilot