ABB 1SAE231111R0640 ESB25-40N-06 Remote switch 4 makers 220 V 400 V

MPN
1SAE231111R0640
Brand
ABB
Order Code
72-0000
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

4-pole contactors ESB25-40N-06, 36mm width. Designed for control single and 3-phase loads up to 25A and are available in different contact assignments and coil voltages. Made for use in household and industrial applications. They are suitable for control of electrical heaters, water heaters, motors for pumps, ventilation and lighting. Through an integrated coil circuit they work with AC and with DC control voltages. Hum-free operation and low power consumption, with over-voltage protection. An auxiliary switch that can be mounted on the left side as an accessory, sealing caps and a spacer insert complete the range. ESB25.N have installation design and meet the household standard EN61095 and are therefore particularly suitable for distributor installation.
Type ESB25-40N-06
Coil Voltage N/A
Additional equipment possible TRUE
Built-in depth 58mm
Contact Current Rating 25A
Contact Type 4 makers
Content 1pc(s)
Hum-free TRUE
IP Rating IP20
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of Poles 4
Permanent current (max.) 25A
Product Type Remote switch
Rated excitation voltage 230-240V
Rated operating voltage 220-400V
Rated operation current 25A
Slider for hand switch FALSE
Utility category 7
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC/DC
Weight 0.24
Width in number of modular spacings 2
With day/night function FALSE

Reviews

Be the first to submit a review

Trustpilot