ABB 12804 IP65 Polycarbonate Enclosure 140x140x220mm

MPN
12804
Brand
ABB
EAN-13
8000126128048
Order Code
28-3760

Discontinued


An IP 65 140 x 140 x 220 junction box in polycarbonate from ABB. Ideal for outdoor harsh environment applications.


  • Colour: grey RAL7035
  • Insulation class II
  • Made from polycarbonate material, self-extinguishing and resistant to abnormal heat and fire up to 960C (glow wire test) in compliance with IEC 60695-2-1 Standard
  • Operating temperature -25C to +115C
  • Shock resistance 20 Joules (IK level 10)
  • High resistance to UV rays
  • Fitted with one rigid and one bi-material flange for facilitated input of conduits and cables
  • Supplied complete with: 4 screw-cover caps, accessories for attaching the hinges on the front, 1 certification plate and instruction sheet
  • Manufacturer's part 12804
Insulation class II
Insulation class II

Trustpilot