ABB 115.479.23 2 In 2 Out Terminal

ABB 115.479.23 2 In 2 Out Terminal

MPN
115.479.23
Brand
ABB
Order Code
28-0481

Discontinued


Multiple connection spring clamp terminal blocks are a reliable solution for problems posed by multiple connections. The terminals eliminate the conventional method of cross connection/looping, saving additional space. The terminal blocks provide the possibility of further multiplication of connections through bridging.

To find out more about the full range of ABB products please visit Rapid's ABB page.


Colour Grey
Current Rating 32A
Type Terminal block
Voltage Rating 800V
Connection Type Screw clamp
Pitch 6mm
Wire Gauge 5mm²

Trustpilot