ABB 017965022 Single pole distribution block,400A

ABB 017965022 Single pole distribution block,400A

MPN
017965022
Brand
ABB
Order Code
28-3487

Discontinued


A single pole distribution block with a rating of 400A that will help you increase your design options and help to get the job done more efficiently.


  • Manufacturer's part: 17965022
  • Colour: Grey
  • Current Rating: 400A
  • Housing Material Copper Aluminium Alloy
  • Termination Method Screw Down
  • Voltage Rating 600V
  • Dimensions: 44.4(W) x 50(H) x 96(L)mm

Trustpilot