TT Electronics 2094510201 50R 20% LIN 945 / 67Y Vertical Cermet Trimmer

TT Electronics 2094510201 50R 20% LIN 945 / 67Y Vertical Cermet Trimmer

MPN
2094510201
Order Code
57-8916

Discontinued


A 50R cermet preset potentiometer in a PCB mounting body with offset pins. The vertically mounted pot has a top adjustment screw and is suitable for a wide range of applications.
  • Tolerance 20%
  • Wide operating temperature range
  • Linear law
  • Encased version
  • Metal adjustment screw
  • Body 9.53 x 4.95 x 10.4mm
  • Pitch 2.54mm
Resistance 50O
Tolerance 20%
Power Rating 0.25W
Adjustment Type Side
Pitch 2.54mm
Mounting Style Through hole

Trustpilot