Aavid Thermalloy PF433 25°C/W Clip-On Heat Sinks for TO-220

These compact, clip-on heat sinks are designed to fit TO-220 type components.

  • Available with or without straight central fixing tag
  • Thermal resistance 25.3°C/W
  • Black pre-anodised finish
  • Dimensions 19.5 x 12.7 x 12.7mm
Description Image Product Buy Pricing (Ex VAT) Dimension Type Thermal Conductivity Dimensions For Use With
Aavid Thermalloy PF432 Heat Sink for TO220 25°C/W Clip On Type
Aavid Thermalloy PF432 Heat Sink for TO220 25°C/W Clip On Type
Standard range
Order code: 36-0276
MPN: PF432

Order in multiples of 5


3 in stock, despatched same dayContact us for additional stock
5+ £0.294
Price per unit Ex VAT
Clip-on heatsink 25°C/W 19.5 x 12.7 x 12.7mm TO-220
Aavid Thermalloy PF433 Heat Sink for TO220 25°Clockwise Clip Type
Aavid Thermalloy PF433 Heat Sink for TO220 25°Clockwise Clip Type
Standard range
Order code: 36-0263
MPN: PF433

Order in multiples of 5


121 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.872
25+ £0.792
100+ £0.706
Price per unit Ex VAT
19.5 x 12.7 x 12.7mm Clip-on heatsink 25°C/W 19.5 x 12.7 x 12.7mm TO-220
Order codeMftrs Part No.
36-0276PF432Heat sink with tag
36-0263PF433Heat sink


Trustpilot