Aavid Thermalloy 6396B TO220 Compact High Power 5.6°C/W

MPN
6396B
Order Code
36-0314
Country of Origin
Taiwan

Discontinued


A vertical mounting, extruded aluminium heat sink with solderable fixing lugs.


  • Vertical mount heatsink
  • Aluminium material
  • Black anodised finish
  • 5.6°C/W thermal resistance
  • Suitable for TO-220 and TO-218
  • Bolt-on
  • 41.9mm long, 25.4mm wide, 25.4mm high
  • Aavid Thermalloy type 6396B
Type Bolt-on heatsink
Thermal Conductivity 5.6°C/W
Dimensions 41.9 x 25.4 x 25.4mm
For Use With TO-220, TO-218

Trustpilot