A3 Standard Whiteboard

Order Code:

34-0143

Brand: Magiboards MPN: BL2013
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


These standard white boards have a laminated dry wipe plain surface on both sides for longer use. The boards are double sided, are framed in a smudge free anodised aluminium frame and comes complete with a 2 year surface guarantee.


  • Code: BL2013
  • Size: 42 x 30cm
  • Surface: Laminate
  • Frame: Aluminium
  • Sides: double sided
  • Supplied in A3 size
Type Whiteboard
Code BL2013
Size 42 x 30cm

Trustpilot