Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Evolution XPC 301-081 20M XPC Prof 5 Way Mini Coax 20m

Evolution XPC 301-081 20M XPC Prof 5 Way Mini Coax 20m

Order Code:  

02-0644

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 301-081 20M Copy to clipboard
 Report an error

Discontinued

Professional Audio Visual Cable, 5 Cores, 0.35mm Wire Size, 7/0.13mm Conductor Stranding, 9.5mm Cable Diameter, 56pF/m Capacitance, Oxygen Free Copper Conductor Material, Black Colour, PVC/Neoprene Jacket Material, -30°C to +70°C, Foamed Polyethylene Dielectric Material, 75R Impedance, Red, Green, Blue, Black and Yellow Core Colours, High Resolution, Highly Flexible Cable, Reduced Diameter Allowing the Cable to be Easily Terminated in a Standard 9-way Sub-D Connector, Designed for Use with Modern Audio/visual Applications, Supplied in Reel of 20m
Number of Cores 5
Colour Black
Conductor Stranding 7/0.13mm
Conductor Material Oxygen free copper
Length 20m
Cable Diameter 9.5mm
Conductor Resistance Oxygen free copper
Cable Diameter (AWG) 00AWG
Capacitance 56pF/m
Conductor Stranding (AWG/Strands) 26/7AWG
Conductor Area 0.05mm²

Reviews


Be the first to submit a review