Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 285-634 16mm 2-cond. Thro. T-blk. End Plate f T35x15 Blue AWG 10-2

WAGO 285-634 16mm 2-cond. Thro. T-blk. End Plate f T35x15 Blue AWG 10-2

Order Code:  

58-7961

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 285-634 Copy to clipboard EAN-13: 4045454218706
 Report an error

Discontinued

WAGO 285-634 16mm wide. 2-conductor Through Terminal Block End Plate only DIN Rail 35x15 Colour Blue. For wire sizes AWG 10-2. Pack size 15.
  • Manufacturer part No. 285-634
  • Nominal voltage 1000V
  • Nominal current 125A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 2
  • AWG min. 10
  • Max. cross section 35mm²
  • Min. cross section 6mm²
  • Colour Blue
  • Contents 15pk
  • Dimensions, width 16mm
  • Dimensions, height 53mm

Reviews


Be the first to submit a review