Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 284-621 17.5mm Dist. T-blk. 3 Cage Cl./1 Screw Cl. Grey AWG 24-8

Order Code:  

58-8141

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 284-621 Copy to clipboard EAN-13: 4045454282561
 Report an error

Discontinued

WAGO 284-621 17.5mm wide. Distribution Terminal Block 3 Cage Cl./1 Screw Cl. Colour Grey. For wire sizes AWG 24-8. Pack size 15.
  • Manufacturer part No. 284-621
  • Nominal current 125A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 8
  • AWG min. 24
  • Max. cross section 10mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 15pk
  • Dimensions, width 17.5mm
  • Dimensions, height 39.5mm

Reviews


Be the first to submit a review