Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-524 5mm Double Deck Terminal Block Blue, Grey AWG 28-14

Order Code:  

58-8684

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-524 Copy to clipboard EAN-13: 4050821293637
 Report an error

Discontinued

WAGO 280-524 5mm wide. Double Deck Terminal Block Colour Blue, Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-524
  • Nominal voltage 500V
  • Nominal current 20A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Blue, Grey
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 58.5mm

Reviews


Be the first to submit a review