Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2016-1391 1mm End and Intermediate Plate for 2016-1300 Series Grey

Order Code:  

58-6748

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2016-1391 Copy to clipboard EAN-13: 4044918121859
 Report an error

Discontinued

WAGO 2016-1391 1mm end and intermediate plate for 2016-1300 series, colour - grey. For wire sizes. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 33.5mm
  • Dimensions, length: 1mm
  • Manufacturer part No.: 2016-1391
  • Type (manufacturer type): 2016-1391
  • Weight: 3.28g

Reviews


Be the first to submit a review