Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 2006-991 2mm End Plate for Fuse Terminal Blocks for 2006 Series

WAGO 2006-991 2mm End Plate for Fuse Terminal Blocks for 2006 Series

Order Code:  

58-6988

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2006-991 Copy to clipboard EAN-13: 4045454892982
 Report an error

Discontinued

WAGO 2006-991 2mm end plate for fuse terminal blocks for 2006 series, colour - grey. For wire sizes. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 31.7mm
  • Dimensions, length: 2mm
  • Manufacturer part No.: 2006-991
  • Type (manufacturer type): 2006-991
  • Weight: 6.6g

Reviews


Be the first to submit a review